Socket Contact Gold or PdNi +Gold Wire Wrap Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

66461-8

DigiKey Part Number
A29347-ND
Manufacturer
Manufacturer Product Number
66461-8
Description
CONN SOCKET GOLD WIRE WRAP
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Socket Contact Gold or PdNi +Gold Wire Wrap Stamped
Datasheet
 Datasheet
EDA/CAD Models
66461-8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Type
Stamped
Pin or Socket
Socket
Contact Termination
Wire Wrap
Wire Gauge
-
Contact Material
Brass
Contact Finish
Gold or PdNi +Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,461
Check for Additional Incoming Stock
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥372.00000¥372
10¥316.40000¥3,164
25¥296.60000¥7,415
50¥282.44000¥14,122
100¥268.95000¥26,895
250¥252.11200¥63,028
500¥240.07200¥120,036
1,000¥228.61700¥228,617
3,000¥211.57467¥634,724
Manufacturers Standard Package
Unit Price without JCT:¥372.00000
Unit Price with JCT:¥409.20000