
6643449-1 | |
|---|---|
DigiKey Part Number | 6643449-1-ND |
Manufacturer | |
Manufacturer Product Number | 6643449-1 |
Description | CONN PLUG POWER 1POS PCB |
Customer Reference | |
Detailed Description | 1 Connector Plug, Male Pins Through Hole Black Power |
Datasheet | Datasheet |
EDA/CAD Models | 6643449-1 Models |
Category | Termination Press-Fit |
Manufacturer TE Connectivity AMP Connectors | Contact Layout, Typical 1 Power |
Series | Contact Finish Silver |
Packaging Box | Contact Finish Thickness 200.0µin (5.08µm) |
Part Status Obsolete | Color Black |
Connector Type Plug, Male Pins | Current Rating (Amps) 35A |
Connector Style Power | Material Flammability Rating UL94 V-0 |
Number of Positions 1 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Voltage Rating 250V |
Mounting Type Through Hole | Base Product Number |


