
6643411-1 | |
|---|---|
DigiKey Part Number | A116960-ND |
Manufacturer | |
Manufacturer Product Number | 6643411-1 |
Description | CONN RCPT DRAWER 37POS PNL MNT |
Customer Reference | |
Detailed Description | 37 Connector Receptacle, Female Sockets Panel Mount Black Drawer, Middle |
Datasheet | Datasheet |
Category | Number of Positions Loaded All |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Panel Mount |
Packaging Box | Termination Crimp |
Part Status Obsolete | Contact Layout, Typical 24 Signal, 13 Power |
Connector Type Receptacle, Female Sockets | Color Black |
Connector Style Drawer, Middle | Current Rating (Amps) 0.750A |
Number of Positions 37 | Base Product Number |

