
6600320-3 | |
|---|---|
DigiKey Part Number | 6600320-3-ND |
Manufacturer | |
Manufacturer Product Number | 6600320-3 |
Description | MBXL VERT HDR 24S+6P |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 30 Connector Header, Male Pins and Blades Through Hole Black Multi-Beam |
Datasheet | Datasheet |
EDA/CAD Models | 6600320-3 Models |
Category | Mounting Type Through Hole |
Manufacturer TE Connectivity AMP Connectors | Termination Solder |
Packaging Box | Contact Layout, Typical 24 Signal, 6 Power |
Part Status Active | Features Board Lock, Mating Guide |
Connector Type Header, Male Pins and Blades | Contact Finish Gold |
Connector Style Multi-Beam | Color Black |
Number of Positions 30 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -20°C ~ 105°C |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 960 | ¥2,120.24583 | ¥2,035,436 |
| Unit Price without JCT: | ¥2,120.24583 |
|---|---|
| Unit Price with JCT: | ¥2,332.27041 |

