
643585-1 | |
|---|---|
DigiKey Part Number | A25324-ND |
Manufacturer | |
Manufacturer Product Number | 643585-1 |
Description | CONN STRAIN RELIEF W/INSERT 6POS |
Customer Reference | |
Detailed Description | Connector Strain Relief For Universal MATE-N-LOK Series |
Datasheet | Datasheet |
EDA/CAD Models | 643585-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Strain Relief | |
Number of Positions | 6 | |
For Use With/Related Products | Universal MATE-N-LOK Series | |
Features | - | |
Base Product Number |





