
63746-1 | |
|---|---|
DigiKey Part Number | A111544TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 63746-1 |
Description | CONN MAG TERM 23-27AWG QC 0.110 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Magnetic Connector 300 23-27 AWG Quick Connect |
Datasheet | Datasheet |
EDA/CAD Models | 63746-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Style | 300 | |
Terminal Type | Box IDC | |
Size | 2 | |
Termination | Quick Connect | |
Wire Gauge | 23-27 AWG | |
Features | QC .110 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 44,000 | ¥14.09466 | ¥620,165 |
| Unit Price without JCT: | ¥14.09466 |
|---|---|
| Unit Price with JCT: | ¥15.50413 |

