
63697-1 | |
|---|---|
DigiKey Part Number | A100932TR-ND - Tape & Reel (TR) A100932CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 63697-1 |
Description | CONN QC RCPT 14-18AWG 0.187 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 14-18 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 63697-1 Models |
Category | Length - Overall 0.640" (16.26mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 14-18 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Contact Material Brass |
Gender Female | Contact Finish Tin |
Tab Width 0.187" (4.75mm) | Insulation Diameter 0.150" ~ 0.190" (3.81mm ~ 4.83mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
Tab Length 0.250" (6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥33.00000 | ¥33 |
| 10 | ¥28.10000 | ¥281 |
| 25 | ¥26.32000 | ¥658 |
| 50 | ¥25.10000 | ¥1,255 |
| 100 | ¥23.88000 | ¥2,388 |
| 250 | ¥22.38000 | ¥5,595 |
| 500 | ¥21.31200 | ¥10,656 |
| 1,000 | ¥20.29300 | ¥20,293 |
| 2,500 | ¥19.02160 | ¥47,554 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12,000 | ¥17.53842 | ¥210,461 |
| 24,000 | ¥16.70138 | ¥400,833 |
| 36,000 | ¥16.23053 | ¥584,299 |
| 60,000 | ¥15.65632 | ¥939,379 |
| 84,000 | ¥15.28931 | ¥1,284,302 |
| Unit Price without JCT: | ¥33.00000 |
|---|---|
| Unit Price with JCT: | ¥36.30000 |













