
63669-1 | |
|---|---|
DigiKey Part Number | A111531TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 63669-1 |
Description | CONN MAG TERM 18.5-21AWG QC .187 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Terminal Magnetic Connector 300 18.5-21 AWG Quick Connect |
Datasheet | Datasheet |
EDA/CAD Models | 63669-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Style | 300 | |
Terminal Type | Box IDC | |
Size | 2 | |
Termination | Quick Connect | |
Wire Gauge | 18.5-21 AWG | |
Features | QC .187 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36,000 | ¥12.55739 | ¥452,066 |
| Unit Price without JCT: | ¥12.55739 |
|---|---|
| Unit Price with JCT: | ¥13.81313 |











