
63318-1 | |
---|---|
DigiKey Part Number | 63318-1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 63318-1 |
Description | CONN SPLICE 20 AWG CRIMP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Terminal Crimpband, Open Band Connector Crimp 20 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Terminal Type | Crimpband, Open Band | |
Number of Wire Entries | Varies by Wire Size | |
Termination | Crimp | |
Wire Gauge | 20 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
150,000 | ¥2.07513 | ¥311,270 |
Unit Price without JCT: | ¥2.07513 |
---|---|
Unit Price with JCT: | ¥2.28264 |