Din Rail C Section 1.170" W x 0.257" H (29.72mm x 6.53mm) Unslotted Steel 36.000" (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

63-BU

DigiKey Part Number
A122921-ND
Manufacturer
Manufacturer Product Number
63-BU
Description
DIN RAIL 29MMX6MM UNSLOT 36" STL
Customer Reference
Detailed Description
Din Rail C Section 1.170" W x 0.257" H (29.72mm x 6.53mm) Unslotted Steel 36.000" (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Obsolete
Type
C Section
Slotted/Unslotted
Unslotted
Size
1.170" W x 0.257" H (29.72mm x 6.53mm)
Length
36.000" (914.40mm)
Thickness
-
Material
Steel
Plating
Zinc
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.