
6278348-2 | |
|---|---|
DigiKey Part Number | 2266-6278348-2-17-ND |
Manufacturer | |
Manufacturer Product Number | 6278348-2 |
Description | CONN COUPLER RCPT SC-SC SIMPLEX |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector SC Receptacle To SC Receptacle Panel Mount, Flange (2 Hole) |
Datasheet | Datasheet |
Category | Mode Singlemode/Multimode |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Panel Mount, Flange (2 Hole) |
Packaging Bulk | Housing Material Zinc Die Cast |
Part Status Obsolete | Ferrule Material Metal |
Type Coupler | Features Dust Cap |
Convert From (Adapter End) SC Receptacle | Color Silver |
Convert To (Adapter End) SC Receptacle | Material Flammability Rating UL94 V-0 |
Simplex/Duplex Simplex | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | ¥688.50000 | ¥13,770 |
| Unit Price without JCT: | ¥688.50000 |
|---|---|
| Unit Price with JCT: | ¥757.35000 |




