
62610-1 | |
|---|---|
DigiKey Part Number | A111418TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 62610-1 |
Description | CONN MAG TERM 22-24AWG CRIMP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Magnetic Connector 22-24 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 62610-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Style | - | |
Terminal Type | Box IDC | |
Size | 1 | |
Termination | Crimp | |
Wire Gauge | 22-24 AWG | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40,000 | ¥14.09698 | ¥563,879 |
| Unit Price without JCT: | ¥14.09698 |
|---|---|
| Unit Price with JCT: | ¥15.50668 |

