
62438-1 | |
---|---|
DigiKey Part Number | A111403TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 62438-1 |
Description | CONN MAG TERM 25-27AWG PCB |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Terminal Magnetic Connector 25-27 AWG PCB Post |
Datasheet | Datasheet |
EDA/CAD Models | 62438-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Style | - | |
Terminal Type | Box IDC | |
Size | 1 | |
Termination | PCB Post | |
Wire Gauge | 25-27 AWG | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
160,000 | ¥15.75430 | ¥2,520,688 |
Unit Price without JCT: | ¥15.75430 |
---|---|
Unit Price with JCT: | ¥17.32973 |