
60939-1 | |
---|---|
DigiKey Part Number | 60939-1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 60939-1 |
Description | CONN TERM RCPT 20-24AWG CRIMP |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Female, Receptacle (Socket) 20-24 AWG Crimp Tin |
Datasheet | Datasheet |
EDA/CAD Models | 60939-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Terminal Type | Female, Receptacle (Socket) | |
Diameter - Barrel | 0.058" (1.47mm) | |
Wire Gauge | 20-24 AWG | |
Length - Overall | 0.395" (10.03mm) | |
Length - Barrel | 0.155" (3.94mm) | |
Insulation | Non-Insulated | |
Termination | Crimp | |
Features | - | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Color | - | |
Insulation Diameter | 0.060" ~ 0.090" (1.52mm ~ 2.29mm) | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
48,000 | ¥11.36467 | ¥545,504 |
Unit Price without JCT: | ¥11.36467 |
---|---|
Unit Price with JCT: | ¥12.50114 |