
60635-3 | |
|---|---|
DigiKey Part Number | A27593TR-ND - Tape & Reel (TR) A27593CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 60635-3 |
Description | CONN QC RCPT 10-14AWG 0.250 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 10-14 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 60635-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.305" (7.75mm) | |
Length - Overall | - | |
Termination | Crimp | |
Wire Gauge | 10-14 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | - | |
Insulation Diameter | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥32.00000 | ¥32 |
| 10 | ¥26.80000 | ¥268 |
| 25 | ¥25.12000 | ¥628 |
| 50 | ¥23.90000 | ¥1,195 |
| 100 | ¥22.77000 | ¥2,277 |
| 250 | ¥21.33200 | ¥5,333 |
| 500 | ¥20.31200 | ¥10,156 |
| 1,000 | ¥19.34100 | ¥19,341 |
| 2,500 | ¥18.12880 | ¥45,322 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | ¥17.55333 | ¥105,320 |
| 12,000 | ¥16.71525 | ¥200,583 |
| 18,000 | ¥16.24389 | ¥292,390 |
| 30,000 | ¥15.66903 | ¥470,071 |
| 42,000 | ¥15.30155 | ¥642,665 |
| 60,000 | ¥14.92155 | ¥895,293 |
| Unit Price without JCT: | ¥32.00000 |
|---|---|
| Unit Price with JCT: | ¥35.20000 |




















