6-330808-5 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 9,127
Unit Price: ¥150.00000
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 11,281
Unit Price: ¥40.00000
Datasheet
Image for 6-330808-5 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6-330808-5

DigiKey Part Number
A26253-ND
Manufacturer
Manufacturer Product Number
6-330808-5
Description
CONN PIN RCPT .013-.020 SOLDER
Customer Reference
Detailed Description
Pin Receptacle Connector 0.013" ~ 0.020" (0.33mm ~ 0.51mm) No Tail Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Obsolete
Tail Type
No Tail
Termination
Solder
Length - Overall
0.142" (3.61mm)
Accepts Pin Diameter
0.013" ~ 0.020" (0.33mm ~ 0.51mm)
Accepts Square Pin Size
-
Pin Hole Diameter
-
Mounting Hole Diameter
0.040" ~ 0.041" (1.02mm ~ 1.04mm)
Flange Diameter
0.059" (1.50mm)
Tail Diameter
-
Socket Depth
0.130" (3.30mm)
Contact Material
Beryllium Copper
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Features
Closed Bottom
Operating Temperature
-65°C ~ 125°C
Board Thickness
-
Insertion Force
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes