
60598-8 | |
|---|---|
DigiKey Part Number | 60598-8-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 60598-8 |
Description | CONN TERM POST RCPT 20-24AWG |
Customer Reference | |
Detailed Description | Terminal Post Receptacle Connector Crimp 20-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 60598-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Terminal Type | Post Receptacle | |
Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Color | - | |
Base Product Number |

