
60555-2 | |
|---|---|
DigiKey Part Number | 60555-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 60555-2 |
Description | CONN RING OVAL 20-24AWG #10 |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Oval 20-24 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 60555-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Terminal Type | Oval | |
Stud/Tab Size | 10 Stud | |
Thickness | 0.014" (0.36mm) | |
Width - Outer Edges | 0.300" (7.62mm) | |
Length - Overall | - | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Insulation | Non-Insulated | |
Features | Serrated Termination | |
Color | - | |
Contact Material | Brass | |
Contact Finish | - | |
Insulation Diameter | 0.048" ~ 0.078" (1.22mm ~ 1.98mm) | |
Material - Insulation | - | |
Base Product Number |

