Ring Terminal Connector 8 Stud Circular 16-20 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

60322-2

DigiKey Part Number
A111332TR-ND - Tape & Reel (TR)
A111332CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
60322-2
Description
CONN RING CIRC 16-20AWG #8 CRIMP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 8 Stud Circular 16-20 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
60322-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
8 Stud
Thickness
0.020" (0.51mm)
Width - Outer Edges
0.300" (7.62mm)
Length - Overall
0.695" (17.65mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
16-20 AWG
Insulation
Non-Insulated
Features
Serrated Termination
Color
-
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
0.125" ~ 0.165" (3.18mm ~ 4.19mm)
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,001
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT)
QuantityUnit PriceExt Price
1¥47.00000¥47
10¥38.90000¥389
25¥36.44000¥911
50¥34.70000¥1,735
100¥33.04000¥3,304
250¥30.96400¥7,741
500¥29.48200¥14,741
1,000¥28.07200¥28,072
2,500¥26.31320¥65,783
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000¥25.80860¥129,043
10,000¥24.57670¥245,767
15,000¥23.88367¥358,255
25,000¥23.03864¥575,966
35,000¥22.49840¥787,444
50,000¥21.93976¥1,096,988
Manufacturers Standard Package
Unit Price without JCT:¥47.00000
Unit Price with JCT:¥51.70000