
60115-4 | |
|---|---|
DigiKey Part Number | 60115-4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 60115-4 |
Description | CONN TERM PIN 20-22AWG CRIMP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Male, Pin (Plug) 20-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 60115-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Terminal Type | Male, Pin (Plug) | |
Diameter - Barrel | 0.093" (2.36mm) | |
Wire Gauge | 20-22 AWG | |
Length - Overall | 1.405" (35.69mm) | |
Length - Barrel | - | |
Insulation | Non-Insulated | |
Termination | Crimp | |
Features | - | |
Contact Material | Brass | |
Contact Finish | - | |
Color | - | |
Insulation Diameter | 0.075" ~ 0.090" (1.91mm ~ 2.29mm) | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 45,000 | ¥41.82998 | ¥1,882,349 |
| Unit Price without JCT: | ¥41.82998 |
|---|---|
| Unit Price with JCT: | ¥46.01298 |

