
6-846290-4 | |
|---|---|
DigiKey Part Number | 6-846290-4-ND |
Manufacturer | |
Manufacturer Product Number | 6-846290-4 |
Description | LGH-4 PLUG TO CABLE 16AWG 20.38" |
Customer Reference | |
Detailed Description | 16 AWG LGH-4 Plug to Cable (Round) Unshielded 20.38" (517.652mm) |
Datasheet | Datasheet |
EDA/CAD Models | 6-846290-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | LGH-4 Plug to Cable (Round) | |
Length | 20.38" (517.652mm) | |
Voltage | 50 kV | |
Barrel Depth | 2.00" (50.80mm) | |
Wire Gauge | 16 AWG | |
Shielding | Unshielded | |
Color - Cap | Green | |
Color - Wire | White | |
Material - Cap | Epoxy | |
Base Product Number |

