



6-520315-3 | |
|---|---|
DigiKey Part Number | 6-520315-3-ND |
Manufacturer | |
Manufacturer Product Number | 6-520315-3 |
Description | CONN FFC VERT 13POS 2.54MM PCB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 13 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.100" (2.54mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 6-520315-3 Models |
Category | Height Above Board 0.273" (6.93mm) |
Manufacturer TE Connectivity AMP Connectors | Cable End Type Straight |
Series | Contact Material Phosphor Bronze |
Packaging Bulk | Contact Finish Tin |
Part Status Active | Housing Material Polyester Thermoplastic, Glass Filled |
Flat Flex Type FFC, FPC | Voltage Rating 250V |
Mounting Type Through Hole | Operating Temperature -55°C ~ 105°C |
Connector/Contact Type Contacts, Vertical - 1 Sided | Material Flammability Rating UL94 V-0 |
Number of Positions 13 | Current Rating (Amps) 1A |
Pitch 0.100" (2.54mm) | Housing Color Black |
Termination Kinked Pin | Mating Cycles 25 |
FFC, FCB Thickness 0.13mm ~ 0.38mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,520 | ¥155.31905 | ¥391,404 |
| Unit Price without JCT: | ¥155.31905 |
|---|---|
| Unit Price with JCT: | ¥170.85096 |

