New Product
Connector Header Surface Mount 9 position 0.049" (1.25mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6-2496750-9

DigiKey Part Number
17-6-2496750-9TR-ND - Tape & Reel (TR)
17-6-2496750-9CT-ND - Cut Tape (CT)
17-6-2496750-9DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
6-2496750-9
Description
1.25MM HDR SMT, BRD LCKNG HPI, G
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 9 position 0.049" (1.25mm)
Datasheet
 Datasheet
EDA/CAD Models
6-2496750-9 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insulation Height
0.165" (4.20mm)
Mfr
Contact Shape
Rectangular
Series
Contact Finish - Mating
Gold
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish Thickness - Mating
1.00µin (0.025µm)
Part Status
Active
Contact Finish - Post
Gold
Connector Type
Contact Material
Copper Alloy
Contact Type
Male Pin
Insulation Material
Plastic
Pitch - Mating
Features
Pick and Place, Solder Retention
Number of Positions
Operating Temperature
-40°C ~ 125°C
Number of Rows
1
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Black
Style
Current Rating (Amps)
3.6A
Shrouding
Shrouded - 4 Wall
Voltage Rating
50VAC
Mounting Type
Contact Finish Thickness - Post
1.00µin (0.025µm)
Termination
Solder
Applications
General Purpose
Fastening Type
Locking Ramp
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,200
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥278.00000¥278
10¥236.30000¥2,363
100¥200.77000¥20,077
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800¥176.82750¥141,462
1,600¥168.39063¥269,425
2,400¥163.64375¥392,745
4,000¥157.85525¥631,421
5,600¥154.15500¥863,268
8,000¥150.32813¥1,202,625
Manufacturers Standard Package
Unit Price without JCT:¥278.00000
Unit Price with JCT:¥305.80000