
6-175638-8 | |
|---|---|
DigiKey Part Number | 17-6-175638-8-ND |
Manufacturer | |
Manufacturer Product Number | 6-175638-8 |
Description | 1.25FP,R18,DL,B,N,TR |
Customer Reference | |
Detailed Description | 18 Position Receptacle Connector 0.049" (1.25mm) Surface Mount Tin |
Datasheet | Datasheet |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Strip | Insulation Color Black |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Forked | Contact Finish - Post Tin |
Style Board to Board | Features Board Guide |
Number of Positions | Current Rating (Amps) 0.5A |
Number of Positions Loaded All | Voltage Rating 50V |
Pitch - Mating | Insulation Material Polyphenylene Sulfide (PPS) |
Number of Rows 2 | Contact Shape Circular |
Row Spacing - Mating 0.049" (1.25mm) | Base Product Number |
Mounting Type Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | ¥181.49238 | ¥1,451,939 |
| Unit Price without JCT: | ¥181.49238 |
|---|---|
| Unit Price with JCT: | ¥199.64162 |

