
6-174684-5 | |
|---|---|
DigiKey Part Number | 6-174684-5-ND |
Manufacturer | |
Manufacturer Product Number | 6-174684-5 |
Description | CONN D-TYPE CAP 34POS R/A KINKED |
Customer Reference | |
Detailed Description | 34 Position D-Type, Board to Board Cap, Male Pins Connector |
Datasheet | Datasheet |
Category | Termination Kinked Pin |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness 30.0µin (0.76µm) |
Packaging Box | Material Flammability Rating UL94 V-0 |
Part Status Obsolete | Current Rating (Amps) 1A |
Connector Style | Voltage Rating 100V |
Connector Type Cap, Male Pins | Color Black |
Number of Positions | Dielectric Material Thermoplastic |
Number of Rows 2 | Contact Material Phosphor Bronze |
Mounting Type | Operating Temperature -55°C ~ 105°C |
Shell Size, Connector Layout 0.050 Pitch x 0.100 Row to Row | Base Product Number |
Contact Type Signal |

