Similar
Similar

6-103759-1 | |
|---|---|
DigiKey Part Number | 6-103759-1-ND |
Manufacturer | |
Manufacturer Product Number | 6-103759-1 |
Description | CONN HEADER R/A 11POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 11 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 6-103759-1 Models |
Category | Contact Length - Mating 0.230" (5.84mm) |
Mfr | Contact Length - Post 0.090" (2.29mm) |
Series | Insulation Height 0.138" (3.50mm) |
Packaging Tray | Contact Shape Square |
Part Status Obsolete | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Thermoplastic |
Number of Rows 1 | Operating Temperature -65°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0901210131 | WEC | 412 | 2266-901210131-23-ND | ¥193.00000 | Similar |
| 0901210771 | Molex | 0 | 900-0901210771-ND | ¥184.94481 | Similar |



