
598215-5 | |
|---|---|
DigiKey Part Number | 598215-5-ND |
Manufacturer | |
Manufacturer Product Number | 598215-5 |
Description | HDI PIN ASSY 3 ROW 120 POS NO LU |
Customer Reference | |
Detailed Description | 120 Connector Header, Male Pins Through Hole Black High Density (HDC, HDI, HPC) |
Category | Mounting Type Through Hole |
Manufacturer TE Connectivity AMP Connectors | Termination Solder |
Series | Features Mating Guide |
Packaging Tube | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Header, Male Pins | Color Black |
Connector Style High Density (HDC, HDI, HPC) | Current Rating (Amps) 3A |
Number of Positions 120 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -65°C ~ 125°C |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 3 |

