
5822030-4 | |
---|---|
DigiKey Part Number | A144414-ND |
Manufacturer | |
Manufacturer Product Number | 5822030-4 |
Description | CONN SKT SIMM 80POS PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 80 Position SIMM RAM Socket Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 5822030-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Style | SIMM | |
Number of Positions | 80 | |
Memory Type | RAM | |
Standards | MO-116 | |
Mounting Type | Through Hole | |
Insertion Angle | - | |
Features | Board Guide, Latches | |
Mounting Feature | Normal, Standard - Top | |
Card Thickness | 0.047" ~ 0.054" (1.19mm ~ 1.37mm) | |
Height | - | |
Color | - | |
Contact Finish | Tin | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥856.00000 | ¥856 |
10 | ¥726.70000 | ¥7,267 |
45 | ¥653.40000 | ¥29,403 |
90 | ¥622.20000 | ¥55,998 |
135 | ¥604.65185 | ¥81,628 |
270 | ¥575.79259 | ¥155,464 |
540 | ¥548.32407 | ¥296,095 |
1,035 | ¥523.74300 | ¥542,074 |
2,520 | ¥500.40794 | ¥1,261,028 |
Unit Price without JCT: | ¥856.00000 |
---|---|
Unit Price with JCT: | ¥941.60000 |