cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5787855-1

DigiKey Part Number
A114034-ND
Manufacturer
Manufacturer Product Number
5787855-1
Description
CONN BTB PLUG 200POS R/A SOLDER
Customer Reference
Detailed Description
200 Position Plug Connector Board to Board Through Hole, Right Angle Solder
Datasheet
 Datasheet
EDA/CAD Models
5787855-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Box
Part Status
Obsolete
Connector Style
Center Strip Contacts
Connector Type
Plug
Number of Positions
200
Number of Rows
4
Mounting Type
Through Hole, Right Angle
Termination
Solder
Flange Feature
Mating Side
Type
Board to Board
Features
Board Guide, Board Lock
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 334 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

334In Stock
Ships from WEC