
5645951-1 | |
|---|---|
DigiKey Part Number | 5645951-1-ND |
Manufacturer | |
Manufacturer Product Number | 5645951-1 |
Description | CONN PIN RCPT .020-.026 SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.020" ~ 0.026" (0.51mm ~ 0.66mm) No Tail Solder |
Datasheet | Datasheet |
EDA/CAD Models | 5645951-1 Models |
Category | Mounting Hole Diameter 0.053" ~ 0.055" (1.35mm ~ 1.40mm) |
Manufacturer TE Connectivity AMP Connectors | Flange Diameter 0.075" (1.91mm) |
Series | Socket Depth 0.090" ~ 0.145" (2.29mm ~ 3.68mm) |
Packaging Bulk | Contact Material Beryllium Copper |
Part Status Active | Contact Finish Tin |
Tail Type No Tail | Contact Finish Thickness 100.0µin (2.54µm) |
Termination Solder | Operating Temperature -65°C ~ 126°C |
Length - Overall 0.158" (4.01mm) | Board Thickness 0.031" ~ 0.093" (0.79mm ~ 2.36mm) |
Accepts Pin Diameter 0.020" ~ 0.026" (0.51mm ~ 0.66mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | ¥33.81090 | ¥676,218 |
| Unit Price without JCT: | ¥33.81090 |
|---|---|
| Unit Price with JCT: | ¥37.19199 |

