
5556624-1 | |
|---|---|
DigiKey Part Number | 5556624-1-ND |
Manufacturer | |
Manufacturer Product Number | 5556624-1 |
Description | CONN PLUG 64POS R/A IDC |
Customer Reference | |
Detailed Description | 64 Position Plug Connector Free Hanging (In-Line), Right Angle IDC |
Datasheet | Datasheet |
EDA/CAD Models | 5556624-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Connector Style | Center Strip Contacts | |
Connector Type | Plug | |
Number of Positions | 64 | |
Number of Rows | 2 | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Termination | IDC | |
Flange Feature | - | |
Type | - | |
Features | Backshell, Bail Lock, Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |

