
5552742-1 | |
|---|---|
DigiKey Part Number | A31832-ND |
Manufacturer | |
Manufacturer Product Number | 5552742-1 |
Description | CONN RCPT 36POS R/A SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 36 Position Receptacle Connector Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 5552742-1 Models |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Panel Mount, Through Hole, Right Angle |
Series | Termination Solder |
Packaging Tray | Flange Feature Housing/Shell (4-40) |
Part Status Active | Contact Finish Gold |
Connector Style Outer Shroud Contacts | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Receptacle | Base Product Number |
Number of Positions 36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | ¥1,270.34889 | ¥571,657 |
| Unit Price without JCT: | ¥1,270.34889 |
|---|---|
| Unit Price with JCT: | ¥1,397.38378 |











