
552073-1 | |
|---|---|
DigiKey Part Number | A24268-ND |
Manufacturer | |
Manufacturer Product Number | 552073-1 |
Description | CONN BACKSHELL 36POS 180DEG 2PC |
Customer Reference | |
Detailed Description | 36 Position Two Piece Backshell Connector Black 180° Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 36 | |
Compatible Shell Size | - | |
Compatible D-Sub Size | - | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Polyphenylene (PPE) | |
Plating | - | |
Hardware | Strain Relief | |
Features | - | |
Color | Black | |
Base Product Number |


