Image for 5414194-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5414194-1

DigiKey Part Number
5414194-1-ND
Manufacturer
Manufacturer Product Number
5414194-1
Description
CONN BNC RCPT STR 50 OHM SOLDER
Customer Reference
Detailed Description
BNC Connector Jack, Female Socket 50 Ohms Panel Mount Solder
Datasheet
 Datasheet
EDA/CAD Models
5414194-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Ports
1
Mfr
Features
Isolated
Packaging
Box
Housing Color
Black
Part Status
Obsolete
Center Contact Material
Phosphor Bronze
Connector Style
Includes
3 pcs - 1 Connector, 1 Lockwasher, 1 Nut
Connector Type
Jack, Female Socket
Body Material
Zinc
Contact Termination
Solder
Body Finish
Nickel
Shield Termination
Solder
Center Contact Plating
Silver
Impedance
50 Ohms
Dielectric Material
Polybutylene Terephthalate (PBT)
Mounting Type
Panel Mount
Operating Temperature
-65°C ~ 165°C
Mounting Feature
Bulkhead - Rear Side Nut
Voltage Rating
500 V
Fastening Type
Bayonet Lock
Mating Cycles
500
Frequency - Max
4 GHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.