
53853-2 | |
|---|---|
DigiKey Part Number | 53853-2-ND |
Manufacturer | |
Manufacturer Product Number | 53853-2 |
Description | CONN TERM PIN CRIMP AMPOWER |
Customer Reference | |
Detailed Description | Terminal Power Pin Connector Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Terminal Type | Power Pin | |
Termination | Crimp | |
Wire Gauge | - | |
Color | - | |
Base Product Number |

