
533287-7 | |
|---|---|
DigiKey Part Number | 533287-7-ND |
Manufacturer | |
Manufacturer Product Number | 533287-7 |
Description | CONN RCPT HD 150POS PCB |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | 150 Connector Receptacle, Female Sockets Through Hole Natural High Density (HDC, HDI, HPC) |
Datasheet | Datasheet |
EDA/CAD Models | 533287-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | High Density (HDC, HDI, HPC) | |
Number of Positions | 150 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Number of Columns | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Layout, Typical | - | |
Features | Mating Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Natural | |
Current Rating (Amps) | 3A | |
Material Flammability Rating | - | |
Operating Temperature | -65°C ~ 125°C | |
Voltage Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | ¥47,080.38333 | ¥5,649,646 |
| Unit Price without JCT: | ¥47,080.38333 |
|---|---|
| Unit Price with JCT: | ¥51,788.42166 |

