
533287-4 | |
|---|---|
DigiKey Part Number | 533287-4-ND |
Manufacturer | |
Manufacturer Product Number | 533287-4 |
Description | CONN RCPT HD 105POS PCB |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | 105 Connector Receptacle, Female Sockets Through Hole Natural High Density (HDC, HDI, HPC) |
Datasheet | Datasheet |
EDA/CAD Models | 533287-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | High Density (HDC, HDI, HPC) | |
Number of Positions | 105 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Number of Columns | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Layout, Typical | - | |
Features | Mating Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Natural | |
Current Rating (Amps) | 3A | |
Material Flammability Rating | - | |
Operating Temperature | -65°C ~ 125°C | |
Voltage Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 220 | ¥36,629.38182 | ¥8,058,464 |
| Unit Price without JCT: | ¥36,629.38182 |
|---|---|
| Unit Price with JCT: | ¥40,292.32000 |

