
53009-1 | |
|---|---|
DigiKey Part Number | A136246-ND |
Manufacturer | |
Manufacturer Product Number | 53009-1 |
Description | CONN SPADE TERM 14-16AWG #5 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 5 Stud Spade Terminal Connector Crimp 14-16 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 53009-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Spring, Snap | |
Stud/Tab Size | 5 Stud | |
Width - Outer Edges | 0.250" (6.35mm) | |
Length - Overall | 0.576" (14.63mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Non-Insulated | |
Features | Serrated Termination | |
Color | - | |
Contact Finish | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Diameter | - | |
Material - Insulation | - | |
Length - Ring Center to Termination | 0.250" (6.35mm) | |
Length - Termination | 0.181" (4.60mm) | |
Tongue Inside Opening | 0.098" (2.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥68.00000 | ¥68 |
| 10 | ¥57.70000 | ¥577 |
| 25 | ¥54.04000 | ¥1,351 |
| 50 | ¥51.48000 | ¥2,574 |
| 100 | ¥49.01000 | ¥4,901 |
| 250 | ¥45.94000 | ¥11,485 |
| 500 | ¥43.74400 | ¥21,872 |
| 1,000 | ¥41.65300 | ¥41,653 |
| 3,000 | ¥38.54467 | ¥115,634 |
| Unit Price without JCT: | ¥68.00000 |
|---|---|
| Unit Price with JCT: | ¥74.80000 |



