
521384-5 | |
|---|---|
DigiKey Part Number | A144650-ND |
Manufacturer | |
Manufacturer Product Number | 521384-5 |
Description | CONN HDR FASTON 0.250 5POS R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male Solder Connector Fully Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 521384-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Header | |
Gender | Male | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.504" (12.80mm) | |
Termination | Solder | |
Wire Gauge | - | |
Insulation | Fully Insulated | |
Mounting Type | Through Hole, Right Angle | |
Features | 5 Tabs | |
Color | Black | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥563.00000 | ¥563 |
| 10 | ¥478.30000 | ¥4,783 |
| 25 | ¥448.32000 | ¥11,208 |
| 96 | ¥407.65625 | ¥39,135 |
| 192 | ¥388.19271 | ¥74,533 |
| 288 | ¥377.23611 | ¥108,644 |
| 576 | ¥359.23438 | ¥206,919 |
| 1,056 | ¥344.20076 | ¥363,476 |
| 2,592 | ¥323.08912 | ¥837,447 |
| Unit Price without JCT: | ¥563.00000 |
|---|---|
| Unit Price with JCT: | ¥619.30000 |

