
521317-2 | |
---|---|
DigiKey Part Number | 17-521317-2TR-ND - Tape & Reel (TR) 17-521317-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 521317-2 |
Description | CONN QC RCPT 14-18AWG 0.250 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 14-18 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 521317-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 1.320" (33.53mm) | |
Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Natural | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.110" ~ 0.170" (2.79mm ~ 4.32mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥60.00000 | ¥60 |
10 | ¥51.70000 | ¥517 |
25 | ¥48.48000 | ¥1,212 |
50 | ¥46.12000 | ¥2,306 |
100 | ¥43.93000 | ¥4,393 |
250 | ¥41.17600 | ¥10,294 |
500 | ¥39.20600 | ¥19,603 |
1,000 | ¥37.33200 | ¥37,332 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | ¥34.69600 | ¥69,392 |
4,000 | ¥33.03900 | ¥132,156 |
6,000 | ¥32.10750 | ¥192,645 |
10,000 | ¥30.97120 | ¥309,712 |
14,000 | ¥30.24479 | ¥423,427 |
20,000 | ¥29.49345 | ¥589,869 |
50,000 | ¥27.64886 | ¥1,382,443 |
Unit Price without JCT: | ¥60.00000 |
---|---|
Unit Price with JCT: | ¥66.00000 |