521213-1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 7,941
Unit Price: ¥60.00000
Datasheet
521213-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

521213-1

DigiKey Part Number
A111269TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
521213-1
Description
CONN QC RCPT 14-18AWG 0.250
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Female 14-18 AWG Crimp Connector Fully Insulated
Datasheet
 Datasheet
EDA/CAD Models
521213-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Terminal Type
Standard
Gender
Female
Tab Width
0.250" (6.35mm)
Tab Thickness
0.032" (0.81mm)
Tab Length
-
Length - Overall
1.320" (33.53mm)
Termination
Crimp
Wire Gauge
14-18 AWG
Insulation
Fully Insulated
Mounting Type
Free Hanging (In-Line)
Features
-
Color
Natural
Contact Material
Brass
Contact Finish
-
Insulation Diameter
0.110" ~ 0.180" (2.79mm ~ 4.57mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 6,000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

6,000In Stock
Ships from WEC