
5-5179180-1 | |
|---|---|
DigiKey Part Number | A99228TR-ND - Tape & Reel (TR) A99228CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5-5179180-1 |
Description | CONN RCPT 40POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5-5179180-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 40 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 9mm, 10mm, 11mm, 12mm | |
Height Above Board | 0.305" (7.75mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥768.00000 | ¥768 |
| 10 | ¥651.80000 | ¥6,518 |
| 25 | ¥610.88000 | ¥15,272 |
| 50 | ¥581.72000 | ¥29,086 |
| 100 | ¥553.95000 | ¥55,395 |
| 250 | ¥519.25600 | ¥129,814 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥504.37400 | ¥252,187 |
| 1,000 | ¥480.31500 | ¥480,315 |
| 1,500 | ¥466.78133 | ¥700,172 |
| 2,500 | ¥450.27520 | ¥1,125,688 |
| 3,500 | ¥439.72714 | ¥1,539,045 |
| Unit Price without JCT: | ¥768.00000 |
|---|---|
| Unit Price with JCT: | ¥844.80000 |





