
5176371-3 | |
|---|---|
DigiKey Part Number | 5176371-3-ND |
Manufacturer | |
Manufacturer Product Number | 5176371-3 |
Description | CONN RCPT 80POS VERT GOLD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Receptacle, Outer Shroud Contacts Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5176371-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 80 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Mounting Type | Through Hole | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 11.8µin (0.30µm) | |
Mated Stacking Heights | 11mm | |
Height Above Board | 0.335" (8.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 840 | ¥2,347.74167 | ¥1,972,103 |
| Unit Price without JCT: | ¥2,347.74167 |
|---|---|
| Unit Price with JCT: | ¥2,582.51584 |





