



5145432-2 | |
|---|---|
DigiKey Part Number | A113783-ND |
Manufacturer | |
Manufacturer Product Number | 5145432-2 |
Description | CONN EDGE DUAL FML 50POS 0.100 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 50 (49 Loaded) Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 5145432-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 50 (49 Loaded) | |
Card Thickness | 0.054" ~ 0.070" (1.37mm ~ 1.78mm) | |
Number of Rows | 2 | |
Pitch | 0.100" (2.54mm) | |
Read Out | Dual | |
Features | Latches | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 85°C | |
Material - Insulation | Polyester, Glass Filled | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,670.00000 | ¥1,670 |
| 12 | ¥1,400.66667 | ¥16,808 |
| 30 | ¥1,312.93333 | ¥39,388 |
| 54 | ¥1,259.59259 | ¥68,018 |
| 102 | ¥1,204.32353 | ¥122,841 |
| 252 | ¥1,129.89683 | ¥284,734 |
| 504 | ¥1,076.00595 | ¥542,307 |
| 1,002 | ¥1,025.14471 | ¥1,027,195 |
| Unit Price without JCT: | ¥1,670.00000 |
|---|---|
| Unit Price with JCT: | ¥1,837.00000 |

