Terminal Connector Male, Pin (Plug) 16-20 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

505038-1

DigiKey Part Number
A111217TR-ND - Tape & Reel (TR)
A111217CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
505038-1
Description
CONN TERM PIN 16-20AWG CRIMP
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Terminal Connector Male, Pin (Plug) 16-20 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
505038-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.745" (18.92mm)
Manufacturer
TE Connectivity AMP Connectors
Length - Barrel
0.447" (11.35mm)
Series
Insulation
Non-Insulated
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Termination
Crimp
Part Status
Active
Contact Material
Brass
Terminal Type
Male, Pin (Plug)
Insulation Diameter
0.090" ~ 0.125" (2.29mm ~ 3.18mm)
Diameter - Barrel
0.180" (4.57mm)
Base Product Number
Wire Gauge
16-20 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Cut Tape (CT)
QuantityUnit PriceExt Price
1¥40.00000¥40
Tape & Reel (TR)
QuantityUnit PriceExt Price
24,000¥20.24375¥485,850
Manufacturers Standard Package
Unit Price without JCT:¥40.00000
Unit Price with JCT:¥44.00000