
503663-1 | |
|---|---|
DigiKey Part Number | 503663-1-ND |
Manufacturer | |
Manufacturer Product Number | 503663-1 |
Description | SHT MTL SCREW PAN HEAD - #2-56 |
Customer Reference | |
Detailed Description | #2-56 Pan Head Sheet Metal Screw Drive Stainless Steel |
Datasheet | Datasheet |
Category | Features Self Tapping |
Manufacturer TE Connectivity AMP Connectors | Thread Size #2-56 |
Packaging Bulk | Length - Below Head 0.250" (6.35mm) 1/4" |
Part Status Obsolete | Material Stainless Steel |
Type Sheet Metal Screw | Base Product Number |
Screw Head Type Pan Head |

