
5-569031-3 | |
---|---|
DigiKey Part Number | A113991-ND |
Manufacturer | |
Manufacturer Product Number | 5-569031-3 |
Description | CONN MOD PLUG 6P4C UNSHIELDED |
Customer Reference | |
Detailed Description | Plug Modular Connector 6p4c (RJ11, RJ14) Position Unshielded Cat3 IDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Connector Type | Plug | |
Cable Type | Round Cable, Stranded Wires | |
Number of Positions/Contacts | 6p4c (RJ11, RJ14) | |
Features | - | |
Shielding | Unshielded | |
Ratings | Cat3 | |
Ingress Protection | - | |
Termination | IDC | |
Length | 0.530" (13.46mm) | |
Color | Translucent - Clear | |
Wire Gauge | 26-28 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Contact Material | Phosphor Bronze | |
Voltage Rating | - | |
Housing Material | Polycarbonate (PC) | |
Shield Material | - | |
Base Product Number |