
5-353293-9 | |
|---|---|
DigiKey Part Number | A116700-ND |
Manufacturer | |
Manufacturer Product Number | 5-353293-9 |
Description | CONN RCPT 9POS IDC 26-28AWG TIN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 9 Position Rectangular Receptacle Connector IDC Tin 26-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 5-353293-9 Models |
Category | Number of Rows 1 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Discrete |
Part Status Active | Wire Gauge 26-28 AWG |
Connector Type Receptacle | Features Closed End |
Contact Type Female Socket | Contact Finish Tin |
Number of Positions 9 | Color Blue |
Pitch 0.059" (1.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24,000 | ¥62.77604 | ¥1,506,625 |
| Unit Price without JCT: | ¥62.77604 |
|---|---|
| Unit Price with JCT: | ¥69.05364 |

