
5-177595-4 | |
|---|---|
DigiKey Part Number | 5-177595-4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5-177595-4 |
Description | CONN HEADER SMD 24POS 1.25MM |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 24 position 0.049" (1.25mm) |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Insulation Height 0.270" (6.86mm) |
Series | Contact Shape Circular |
Packaging Tape & Reel (TR) | Contact Finish - Mating Tin |
Part Status Obsolete | Contact Finish Thickness - Mating 31.5µin (0.80µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polyphenylene Sulfide (PPS) |
Number of Positions | Operating Temperature -30°C ~ 105°C |
Number of Rows 2 | Insulation Color Black |
Row Spacing - Mating | Current Rating (Amps) 0.5A |
Number of Positions Loaded All | Voltage Rating 50V |
Style | Mated Stacking Heights 8mm, 8.8mm, 9.9mm |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 31.5µin (0.80µm) |
Mounting Type | Base Product Number |
Termination Solder |

