
5-1775444-8 | |
|---|---|
DigiKey Part Number | A100002TR-ND - Tape & Reel (TR) A100002CT-ND - Cut Tape (CT) A100002DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5-1775444-8 |
Description | CONN HEADER SMD R/A 8POS 1.5MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 8 position 0.059" (1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5-1775444-8 Models |
Category | Contact Length - Mating 0.106" (2.70mm) |
Mfr | Insulation Height 0.175" (4.45mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Tin |
Part Status Active | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Thermoplastic |
Number of Positions | Operating Temperature -55°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 3A |
Shrouding Shrouded - 4 Wall | Voltage Rating 250VAC |
Mounting Type | Applications Automotive, General Purpose, Industrial, Medical |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥79.19700 | ¥79,197 |
| 2,000 | ¥75.41600 | ¥150,832 |
| 3,000 | ¥73.28967 | ¥219,869 |
| 5,000 | ¥70.69600 | ¥353,480 |
| 7,000 | ¥69.03800 | ¥483,266 |
| 10,000 | ¥67.32340 | ¥673,234 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥126.00000 | ¥126 |
| 10 | ¥107.50000 | ¥1,075 |
| 100 | ¥91.35000 | ¥9,135 |
| 500 | ¥81.54000 | ¥40,770 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥110.00000 | ¥110 |
| 10 | ¥106.50000 | ¥1,065 |
| 100 | ¥85.93000 | ¥8,593 |
| 500 | ¥76.08400 | ¥38,042 |
| Unit Price without JCT: | ¥110.00000 |
|---|---|
| Unit Price with JCT: | ¥121.00000 |


